收藏网址

收藏官网,优惠快人一步

您可以尝试通过快捷键 CTRL + D 加入收藏夹

|
|
0755-83865666
|
|
手机立创
|
面板定制
|
消息(0)
|

温馨提示

您上传的BOM清单格式不准确,当前支持上传xls、xlsx、csv、JPG、PNG、JPEG格式,请检查后重新上传

BOM正在分析中...
元器件商城 >
BU4066BCFV-E2

BU4066BCFV-E2

厂商名称:ROHM
BU4066BCFV-E2图片
元件分类:模拟开关
中文描述:
模拟开关芯片,四路模拟开关,SSOP-14
英文描述:
Analog Switch ICs QUAD ANALOG SWITCH
数据手册:
在线购买:立即购买
BU4066BCFV-E2概述
Analog switch series of ROHM that is compatible with 4S,4000B series corresponds to high power supply voltage and has wide lineup built in circuit from 1 to 4.It is able to be used with various applications.

FEATURES:

?Low power consumption

?Wide operating supply voltage(3V to 16(18)V)

?High input impedance

?L-TTL2 input and LS-TTL1 can be driven directly.

?Pin compatible with 4S,4000B series

?Function compatible with 4S,4000B series

?Wide lineup of package

?Linearity with excellent transfer characteristics
BU4066BCFV-E2中文参数
制造商:ROHM Semiconductor

产品种类:模拟开关IC

安装风格:SMD/SMT

封装/箱体:SSOP-14

通道数量:4 Channel

配置:4 x SPST

导通电阻—最大值:280 Ohms

电源电压-最小:3 V

电源电压-最大:18 V

最小双重电源电压:-

最大双重电源电压:-

运行时间—最大值:40 ns

空闲时间—最大值:70 ns

最小工作温度:-40 C

最大工作温度:+85 C

系列:BU4066BC

高度:1.05 mm

长度:5 mm

Pd-功率耗散:1.18 W
BU4066BCFV-E2引脚图
BU4066BCFV-E2引脚图
热门型号推荐
FT2232HQ-REEL MCP2551-E/SN SJA1000T/N1,118 PCF8584T/2,512 CP2105-F01-GMR LAN7800/Y9X FT2232HL-REEL FT245RL-REEL FT4232HQ-REEL LM224APT MCP9800A5T-M/OT 74HC161D,652 1N4006G LF356N STM32F030F4P6TR STM32F401RCT6 STM32F103REY6TR STM32F030CCT6 MIC1557YM5-TR PCF85063TP/1Z